XP Power Switching Power Supply, ECS130US24, 24V dc, 5.4A, 130W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

RS noliktavas nr.: 122-7128Ražotājs: XP PowerRažotāja kods: ECS130US24Distrelec Article No.: 30183504
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Output Voltage

24V dc

Output Current

5.4A

Power Rating

130W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

28.7mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

175g

Produkta apraksts

XP Power - ECS130 Series of AC-DC Power Supplies

The ECS130 series from XP Power offers an excellent range of 130 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2” x 4” footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 80,00

€ 80,00 Katrs (bez PVN)

€ 96,80

€ 96,80 Katrs (Ieskaitot PVN)

XP Power Switching Power Supply, ECS130US24, 24V dc, 5.4A, 130W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

€ 80,00

€ 80,00 Katrs (bez PVN)

€ 96,80

€ 96,80 Katrs (Ieskaitot PVN)

XP Power Switching Power Supply, ECS130US24, 24V dc, 5.4A, 130W, 1 Output, 120 → 370 V dc, 80 → 264 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

24V dc

Output Current

5.4A

Power Rating

130W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

28.7mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

175g

Produkta apraksts

XP Power - ECS130 Series of AC-DC Power Supplies

The ECS130 series from XP Power offers an excellent range of 130 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2” x 4” footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more