Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS noliktavas nr.: 163-5995Ražotājs: Wurth ElektronikRažotāja kods: 885012205018
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

China

Produkta apraksts

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Noliktavas stāvoklis patreiz nav pieejams

€ 110,00

€ 0,011 Katrs (Rulli ir 10000) (bez PVN)

€ 133,10

€ 0,013 Katrs (Rulli ir 10000) (Ieskaitot PVN)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

€ 110,00

€ 0,011 Katrs (Rulli ir 10000) (bez PVN)

€ 133,10

€ 0,013 Katrs (Rulli ir 10000) (Ieskaitot PVN)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

China

Produkta apraksts

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination