Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS noliktavas nr.: 163-5969Ražotājs: Wurth ElektronikRažotāja kods: 885012105006
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Capacitance

1µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

China

Produkta apraksts

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Noliktavas stāvoklis patreiz nav pieejams

€ 150,00

€ 0,015 Katrs (Rulli ir 10000) (bez PVN)

€ 181,50

€ 0,018 Katrs (Rulli ir 10000) (Ieskaitot PVN)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

€ 150,00

€ 0,015 Katrs (Rulli ir 10000) (bez PVN)

€ 181,50

€ 0,018 Katrs (Rulli ir 10000) (Ieskaitot PVN)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Capacitance

1µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

China

Produkta apraksts

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination