Wurth Elektronik 220μF Through Hole Polymer Capacitor, 16V dc

RS noliktavas nr.: 839-2231Ražotājs: Wurth ElektronikRažotāja kods: 870235374004
brand-logo
Skatīt visu Polymer Capacitors

Tehniskie dokumenti

Specifikācija

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

8 (Dia) x 8mm

Series

WCAP-PT5H

Lifetime

5000h

Dissipation Factor

8%

Ripple Current

5.1A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

352 μA

Produkta apraksts

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Solid Radial 105°C

Noliktavas stāvoklis patreiz nav pieejams

€ 6,00

€ 1,20 Katrs (Paka ir 5) (bez PVN)

€ 7,26

€ 1,452 Katrs (Paka ir 5) (Ieskaitot PVN)

Wurth Elektronik 220μF Through Hole Polymer Capacitor, 16V dc

€ 6,00

€ 1,20 Katrs (Paka ir 5) (bez PVN)

€ 7,26

€ 1,452 Katrs (Paka ir 5) (Ieskaitot PVN)

Wurth Elektronik 220μF Through Hole Polymer Capacitor, 16V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

8 (Dia) x 8mm

Series

WCAP-PT5H

Lifetime

5000h

Dissipation Factor

8%

Ripple Current

5.1A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

352 μA

Produkta apraksts

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Solid Radial 105°C