Wurth, WE-PMI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor 10 μH ±20% Multilayer 650mA Idc Q:35

RS Stock No.: 124-1856Brand: Wurth ElektronikManufacturers Part No.: 74479777310Distrelec Article No.: 30185157
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

650mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.25mm

Dimensions

2 x 1.25 x 1.25mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

500mΩ

Series

WE-PMI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Country of Origin

China

Product details

Wurth 0805 WE -PMI Series Multilayer Inductors

Wurth Elektronik WE-PMI series multilayer surface mount inductor is compact and magnetically shielded to suppress cross talk. These multilayer inductors are suitable for use in high current applications up to 2.5A, DCR values below 0.2 Ω, Operating temperature range: -40°C to +125°C, Recommended for reflow soldering.

Applications

DC-DC converters particularity at high switching frequencies
Portable devices, e.g. PDA and digital cameras

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.00

€ 1.10 Each (In a Pack of 10) (Exc. Vat)

€ 13.31

€ 1.331 Each (In a Pack of 10) (inc. VAT)

Wurth, WE-PMI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor 10 μH ±20% Multilayer 650mA Idc Q:35
Select packaging type

€ 11.00

€ 1.10 Each (In a Pack of 10) (Exc. Vat)

€ 13.31

€ 1.331 Each (In a Pack of 10) (inc. VAT)

Wurth, WE-PMI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor 10 μH ±20% Multilayer 650mA Idc Q:35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 490€ 1.10€ 11.00
500+€ 0.699€ 6.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

650mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.25mm

Dimensions

2 x 1.25 x 1.25mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

500mΩ

Series

WE-PMI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Country of Origin

China

Product details

Wurth 0805 WE -PMI Series Multilayer Inductors

Wurth Elektronik WE-PMI series multilayer surface mount inductor is compact and magnetically shielded to suppress cross talk. These multilayer inductors are suitable for use in high current applications up to 2.5A, DCR values below 0.2 Ω, Operating temperature range: -40°C to +125°C, Recommended for reflow soldering.

Applications

DC-DC converters particularity at high switching frequencies
Portable devices, e.g. PDA and digital cameras

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more