Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer 200mA Idc Q:8

RS Stock No.: 883-0351Brand: Wurth ElektronikManufacturers Part No.: 744784147A
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

47 nH

Maximum dc Current

200mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum DC Resistance

1.1Ω

Series

WE-MK

Core Material

Ceramic

Maximum Self Resonant Frequency

1GHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Country of Origin

China

Product details

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.62

€ 0.185 Each (In a Bag of 25) (Exc. Vat)

€ 5.59

€ 0.224 Each (In a Bag of 25) (inc. VAT)

Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer 200mA Idc Q:8

€ 4.62

€ 0.185 Each (In a Bag of 25) (Exc. Vat)

€ 5.59

€ 0.224 Each (In a Bag of 25) (inc. VAT)

Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer 200mA Idc Q:8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
25 - 225€ 0.185€ 4.62
250 - 1225€ 0.147€ 3.68
1250+€ 0.111€ 2.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

47 nH

Maximum dc Current

200mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum DC Resistance

1.1Ω

Series

WE-MK

Core Material

Ceramic

Maximum Self Resonant Frequency

1GHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Country of Origin

China

Product details

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more