Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
2.2A
Length
5.8mm
Depth
5.2mm
Height
4.5mm
Dimensions
5.8 x 5.2 x 4.5mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
100mΩ
Series
WE-PD2
Core Material
Ferrite
Maximum Self Resonant Frequency
26MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
€ 40.00
€ 1.60 Each (Supplied on a Reel) (Exc. Vat)
€ 48.40
€ 1.94 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
€ 40.00
€ 1.60 Each (Supplied on a Reel) (Exc. Vat)
€ 48.40
€ 1.94 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 25 - 49 | € 1.60 |
| 50 - 99 | € 1.40 |
| 100 - 249 | € 1.20 |
| 250+ | € 1.10 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
2.2A
Length
5.8mm
Depth
5.2mm
Height
4.5mm
Dimensions
5.8 x 5.2 x 4.5mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
100mΩ
Series
WE-PD2
Core Material
Ferrite
Maximum Self Resonant Frequency
26MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency


