Wurth, WE-PD, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.1A Idc

Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
4.1A
Package/Case
1280
Length
12mm
Depth
12mm
Height
8mm
Dimensions
12 x 12 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
43mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
12MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Produkta apraksts
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
€ 2,35
€ 2,35 Katrs (bez PVN)
€ 2,84
€ 2,84 Katrs (Ieskaitot PVN)
Standarts
1
€ 2,35
€ 2,35 Katrs (bez PVN)
€ 2,84
€ 2,84 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
4.1A
Package/Case
1280
Length
12mm
Depth
12mm
Height
8mm
Dimensions
12 x 12 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
43mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
12MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Produkta apraksts
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards