Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.4MHz, 1.75A Idc, 200mΩ Rdc, WE-TIF

RS noliktavas nr.: 163-7925Ražotājs: Wurth ElektronikRažotāja kods: 7447231221
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Inductance

220 μH

Maximum dc Current

1.75A

Mounting Type

Radial

Maximum DC Resistance

200mΩ

Tolerance

±10%

Diameter

11mm

Length

11mm

Depth

11mm

Height

19mm

Dimensions

11 (Dia.) x 19mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.4MHz

Lead Pitch

4 x 5mm

Series

WE-TIF

Terminal Type

Radial Leaded

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

China

Produkta apraksts

Wurth WE-TIF Series Radial Leaded Wirewound Inductors

WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 120,00

€ 2,00 Each (In a Tray of 60) (bez PVN)

€ 145,20

€ 2,42 Each (In a Tray of 60) (Ieskaitot PVN)

Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.4MHz, 1.75A Idc, 200mΩ Rdc, WE-TIF

€ 120,00

€ 2,00 Each (In a Tray of 60) (bez PVN)

€ 145,20

€ 2,42 Each (In a Tray of 60) (Ieskaitot PVN)

Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.4MHz, 1.75A Idc, 200mΩ Rdc, WE-TIF
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Inductance

220 μH

Maximum dc Current

1.75A

Mounting Type

Radial

Maximum DC Resistance

200mΩ

Tolerance

±10%

Diameter

11mm

Length

11mm

Depth

11mm

Height

19mm

Dimensions

11 (Dia.) x 19mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.4MHz

Lead Pitch

4 x 5mm

Series

WE-TIF

Terminal Type

Radial Leaded

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

China

Produkta apraksts

Wurth WE-TIF Series Radial Leaded Wirewound Inductors

WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more