Wurth 65 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:4.28MHz, 17.2A Idc, 14.44mΩ Rdc, WE-HCFT

RS noliktavas nr.: 185-7363Ražotājs: Wurth ElektronikRažotāja kods: 7443783533650
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Inductance

65 μH

Maximum dc Current

17.2A

Mounting Type

Through Hole

Maximum DC Resistance

14.44mΩ

Tolerance

±20%

Length

36mm

Depth

34.5mm

Height

35mm

Dimensions

36 x 34.5 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

4.28MHz

Series

WE-HCFT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

2mm

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 13,10

€ 13,10 Katrs (bez PVN)

€ 15,85

€ 15,85 Katrs (Ieskaitot PVN)

Wurth 65 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:4.28MHz, 17.2A Idc, 14.44mΩ Rdc, WE-HCFT

€ 13,10

€ 13,10 Katrs (bez PVN)

€ 15,85

€ 15,85 Katrs (Ieskaitot PVN)

Wurth 65 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:4.28MHz, 17.2A Idc, 14.44mΩ Rdc, WE-HCFT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Inductance

65 μH

Maximum dc Current

17.2A

Mounting Type

Through Hole

Maximum DC Resistance

14.44mΩ

Tolerance

±20%

Length

36mm

Depth

34.5mm

Height

35mm

Dimensions

36 x 34.5 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

4.28MHz

Series

WE-HCFT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

2mm

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more