Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 1000Ω impedance at 100 MHz

RS noliktavas nr.: 788-0125PRažotājs: Wurth ElektronikRažotāja kods: 742861210
brand-logo
Skatīt visu Ferīta filtri

Tehniskie dokumenti

Specifikācija

Package Type

0603

Impedance at 100 MHz

1000Ω

Current Rating

50mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

1.8Ω

Material

Ferrite

Series

WE-CBF HF

Application

Highspeed Bus Systems, Suppression Components

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (tiek piegadats Rulli) (bez PVN)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 1000Ω impedance at 100 MHz
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (tiek piegadats Rulli) (bez PVN)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 1000Ω impedance at 100 MHz
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Package Type

0603

Impedance at 100 MHz

1000Ω

Current Rating

50mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

1.8Ω

Material

Ferrite

Series

WE-CBF HF

Application

Highspeed Bus Systems, Suppression Components

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more