Wurth, WE-CBF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 200mA Idc

RS Stock No.: 367-4840Brand: Wurth ElektronikManufacturers Part No.: 74279265
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Maximum dc Current

200mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±25%

Maximum DC Resistance

450mΩ

Series

WE-CBF

Core Material

Ferrite

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

NiZn Absorber Ferrites

SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders
Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes
Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies
Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals
Ferrite beads act as absorbers and do not require an earth connection for the filter function
Minimal suppression of wanted signals
Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment
Magnetically screened design prevents perturbing radiation
High packing density
Excellent soldering properties
Ni-Sn electrodes
Suitable for re-flow, wave soldering and bonding
Wide choice of impedance profiles for optimum filter matching
High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)
Material Grade: 3W110

Applications

EMC interference suppression in oscillators, buses, measuring and data lines
Power supply decoupling
Filter circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Fair-Rite Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
Price on AskingEach (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

€ 1.89

€ 0.189 Each (In a Pack of 10) (Exc. Vat)

€ 2.29

€ 0.229 Each (In a Pack of 10) (inc. VAT)

Wurth, WE-CBF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 200mA Idc
Select packaging type

€ 1.89

€ 0.189 Each (In a Pack of 10) (Exc. Vat)

€ 2.29

€ 0.229 Each (In a Pack of 10) (inc. VAT)

Wurth, WE-CBF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 200mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.189€ 1.89
100 - 490€ 0.164€ 1.64
500 - 2490€ 0.154€ 1.54
2500 - 9990€ 0.147€ 1.47
10000+€ 0.14€ 1.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Fair-Rite Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
Price on AskingEach (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Maximum dc Current

200mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±25%

Maximum DC Resistance

450mΩ

Series

WE-CBF

Core Material

Ferrite

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

NiZn Absorber Ferrites

SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders
Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes
Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies
Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals
Ferrite beads act as absorbers and do not require an earth connection for the filter function
Minimal suppression of wanted signals
Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment
Magnetically screened design prevents perturbing radiation
High packing density
Excellent soldering properties
Ni-Sn electrodes
Suitable for re-flow, wave soldering and bonding
Wide choice of impedance profiles for optimum filter matching
High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)
Material Grade: 3W110

Applications

EMC interference suppression in oscillators, buses, measuring and data lines
Power supply decoupling
Filter circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Fair-Rite Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
Price on AskingEach (In a Pack of 50) (Exc. Vat)