Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikGender
Female
Mounting Type
Surface Mount
USB Type
B
Termination Method
Solder
USB Version
3.0
Body Orientation
Right Angle
Current Rating
1.8A
Voltage Rating
30.0 V
Series
WR-COM
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Produkta apraksts
USB 3.0 PCB Sockets and Plugs
This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
€ 3,85
€ 3,85 Katrs (bez PVN)
€ 4,66
€ 4,66 Katrs (Ieskaitot PVN)
Standarts
1
€ 3,85
€ 3,85 Katrs (bez PVN)
€ 4,66
€ 4,66 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 3,85 |
10 - 49 | € 3,30 |
50 - 99 | € 3,10 |
100 - 199 | € 2,70 |
200+ | € 2,50 |
Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikGender
Female
Mounting Type
Surface Mount
USB Type
B
Termination Method
Solder
USB Version
3.0
Body Orientation
Right Angle
Current Rating
1.8A
Voltage Rating
30.0 V
Series
WR-COM
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Produkta apraksts
USB 3.0 PCB Sockets and Plugs
This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.