Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Series
3587
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
7A
Voltage Rating
300 V ac
Colour
Green, Orange
Material
Nylon 66
Izcelsmes valsts
China
Produkta apraksts
Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3587 series terminal block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 5.08mm terminal block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)
Wurth 5.08mm Pitch Two Part Terminal Blocks
€ 7,50
€ 7,50 Katrs (bez PVN)
€ 9,08
€ 9,08 Katrs (Ieskaitot PVN)
1
€ 7,50
€ 7,50 Katrs (bez PVN)
€ 9,08
€ 9,08 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 49 | € 7,50 |
50 - 99 | € 5,40 |
100 - 249 | € 4,40 |
250+ | € 4,05 |
Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Series
3587
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
7A
Voltage Rating
300 V ac
Colour
Green, Orange
Material
Nylon 66
Izcelsmes valsts
China
Produkta apraksts
Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3587 series terminal block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 5.08mm terminal block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)