Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
7.62mm
Series
3134
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
Izcelsmes valsts
China
Produkta apraksts
Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
€ 62,50
€ 1,25 Katrs (Kaste ir 50) (bez PVN)
€ 75,62
€ 1,512 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
€ 62,50
€ 1,25 Katrs (Kaste ir 50) (bez PVN)
€ 75,62
€ 1,512 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Kaste |
---|---|---|
50 - 200 | € 1,25 | € 62,50 |
250 - 950 | € 1,10 | € 55,00 |
1000 - 2450 | € 1,05 | € 52,50 |
2500+ | € 0,993 | € 49,65 |
Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
7.62mm
Series
3134
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
Izcelsmes valsts
China
Produkta apraksts
Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.