Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Straight

RS noliktavas nr.: 163-3518Ražotājs: Wurth ElektronikRažotāja kods: 615008138221
brand-logo
Skatīt visu Ethernet savienotāji

Tehniskie dokumenti

Specifikācija

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Orientation

Straight

Length

16.65mm

Width

15.9mm

Depth

16.4mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Izcelsmes valsts

China

Produkta apraksts

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 236,00

€ 2,95 Each (In a Tray of 80) (bez PVN)

€ 285,56

€ 3,57 Each (In a Tray of 80) (Ieskaitot PVN)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Straight

€ 236,00

€ 2,95 Each (In a Tray of 80) (bez PVN)

€ 285,56

€ 3,57 Each (In a Tray of 80) (Ieskaitot PVN)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Straight
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Orientation

Straight

Length

16.65mm

Width

15.9mm

Depth

16.4mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Izcelsmes valsts

China

Produkta apraksts

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more