Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikGender
Female
Number Of Contacts
4
Number Of Rows
1
Pitch
2.0mm
Body Orientation
Straight
Mounting Type
Through Hole
Contact Material
Brass
Contact Plating
Gold
Termination Method
Solder
Housing Material
Phosphor Bronze
Length
15.7mm
Width
14.15mm
Depth
6.9mm
Dimensions
15.7 x 14.15 x 6.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
€ 1,80
€ 1,80 Katrs (bez PVN)
€ 2,18
€ 2,18 Katrs (Ieskaitot PVN)
Standarts
1
€ 1,80
€ 1,80 Katrs (bez PVN)
€ 2,18
€ 2,18 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 1,80 |
25 - 49 | € 1,75 |
50 - 99 | € 1,55 |
100 - 199 | € 1,25 |
200+ | € 1,15 |
Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikGender
Female
Number Of Contacts
4
Number Of Rows
1
Pitch
2.0mm
Body Orientation
Straight
Mounting Type
Through Hole
Contact Material
Brass
Contact Plating
Gold
Termination Method
Solder
Housing Material
Phosphor Bronze
Length
15.7mm
Width
14.15mm
Depth
6.9mm
Dimensions
15.7 x 14.15 x 6.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C