Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 14-Way, 200mm Length, IDC to IDC

RS noliktavas nr.: 197-3390Ražotājs: Wurth ElektronikRažotāja kods: 490107671412S
brand-logo
Skatīt visu Ribbon Cable

Tehniskie dokumenti

Specifikācija

Connector 1

IDC

Connector 2

IDC

Connector 1 Gender

Male

Number of Ways

14

Connector 2 Gender

Male

Series

WR-WST pre-pressed cable

Length

200mm

Connector 2 Number of Ways

14

Connector 1 Terminal/Contact Gender

Male

Connector 2 Terminal/Contact Gender

Male

Distrelec Product Id

30397290

Noliktavas stāvoklis patreiz nav pieejams

€ 12,30

€ 12,30 Katrs (bez PVN)

€ 14,88

€ 14,88 Katrs (Ieskaitot PVN)

Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 14-Way, 200mm Length, IDC to IDC

€ 12,30

€ 12,30 Katrs (bez PVN)

€ 14,88

€ 14,88 Katrs (Ieskaitot PVN)

Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 14-Way, 200mm Length, IDC to IDC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 12,30
5 - 19€ 11,40
20 - 59€ 9,50
60+€ 9,10

Tehniskie dokumenti

Specifikācija

Connector 1

IDC

Connector 2

IDC

Connector 1 Gender

Male

Number of Ways

14

Connector 2 Gender

Male

Series

WR-WST pre-pressed cable

Length

200mm

Connector 2 Number of Ways

14

Connector 1 Terminal/Contact Gender

Male

Connector 2 Terminal/Contact Gender

Male

Distrelec Product Id

30397290