Wurth Elektronik2 V Green & Red LED 3528 (1411) SMD, WL-SBTW 150141RV73100

RS Stock No.: 815-4335PBrand: Wurth ElektronikManufacturers Part No.: 150141RV73100
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green, Red

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2 V

Luminous Intensity

60 mcd, 250 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

572 / 625 nm

Series

WL-SBTW

Dimensions

3.2 x 2.8 x 1.75mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

WL-SBTW SMD Bi-Colour LEDs

The WL-SBTW series from Wurth Elektronik are a family of bi-colour LEDs in a surface mounted (SMD) package. They have an industry standard 3528 footprint and a waterclear lens. A black face offers a higher on-off contrast for the WL-SBTW LEDs.
The WL-SBTW have been designed for applications such as flat back lighting for LCDs, decorative lighting, switches and symbols.

Features of the WL-SBTW bi-colour LEDs:
SMD 3528 compact package
Black face
Low energy consumption
High reliability

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

€ 57.50

€ 0.23 Each (Supplied on a Reel) (Exc. Vat)

€ 69.58

€ 0.278 Each (Supplied on a Reel) (inc. VAT)

Wurth Elektronik2 V Green & Red LED 3528 (1411) SMD, WL-SBTW 150141RV73100
Select packaging type

€ 57.50

€ 0.23 Each (Supplied on a Reel) (Exc. Vat)

€ 69.58

€ 0.278 Each (Supplied on a Reel) (inc. VAT)

Wurth Elektronik2 V Green & Red LED 3528 (1411) SMD, WL-SBTW 150141RV73100

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
250 - 450€ 0.23€ 11.50
500 - 950€ 0.205€ 10.25
1000 - 1950€ 0.194€ 9.70
2000+€ 0.184€ 9.20

Technical Document

Specifications

LED Colours

Green, Red

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2 V

Luminous Intensity

60 mcd, 250 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

572 / 625 nm

Series

WL-SBTW

Dimensions

3.2 x 2.8 x 1.75mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

WL-SBTW SMD Bi-Colour LEDs

The WL-SBTW series from Wurth Elektronik are a family of bi-colour LEDs in a surface mounted (SMD) package. They have an industry standard 3528 footprint and a waterclear lens. A black face offers a higher on-off contrast for the WL-SBTW LEDs.
The WL-SBTW have been designed for applications such as flat back lighting for LCDs, decorative lighting, switches and symbols.

Features of the WL-SBTW bi-colour LEDs:
SMD 3528 compact package
Black face
Low energy consumption
High reliability

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.