Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
120 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
590 nm
Series
WL-SMCW
Dimensions
1.6 x 0.8 x 0.7mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Izcelsmes valsts
China
Produkta apraksts
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
€ 11,70
€ 0,117 Katrs (Paka ir 100) (bez PVN)
€ 14,16
€ 0,142 Katrs (Paka ir 100) (Ieskaitot PVN)
Standarts
100
€ 11,70
€ 0,117 Katrs (Paka ir 100) (bez PVN)
€ 14,16
€ 0,142 Katrs (Paka ir 100) (Ieskaitot PVN)
Standarts
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
100 - 400 | € 0,117 | € 11,70 |
500 - 900 | € 0,091 | € 9,10 |
1000 - 1900 | € 0,086 | € 8,60 |
2000 - 3900 | € 0,081 | € 8,10 |
4000+ | € 0,078 | € 7,80 |
Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
120 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
590 nm
Series
WL-SMCW
Dimensions
1.6 x 0.8 x 0.7mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Izcelsmes valsts
China
Produkta apraksts
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.