Tehniskie dokumenti
Specifikācija
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
900 V
Package Type
TO-263-7
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
120 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
1.8V
Maximum Power Dissipation
83 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, 18 V
Number of Elements per Chip
1
Width
9.12mm
Length
10.23mm
Typical Gate Charge @ Vgs
17.3 nC @ 4/15V
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
4.57mm
Izcelsmes valsts
China
€ 20,80
€ 10,40 Katrs (Paka ir 2) (bez PVN)
€ 25,17
€ 12,584 Katrs (Paka ir 2) (Ieskaitot PVN)
2
€ 20,80
€ 10,40 Katrs (Paka ir 2) (bez PVN)
€ 25,17
€ 12,584 Katrs (Paka ir 2) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
2
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
900 V
Package Type
TO-263-7
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
120 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
1.8V
Maximum Power Dissipation
83 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, 18 V
Number of Elements per Chip
1
Width
9.12mm
Length
10.23mm
Typical Gate Charge @ Vgs
17.3 nC @ 4/15V
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
4.57mm
Izcelsmes valsts
China