WIMA Polyester Film Capacitor, 50V dc, ±20%, 680nF

RS Stock No.: 118-022Brand: WIMAManufacturers Part No.: MKS02/0.68/50/20
View all in Home

Technical Document

Specifications

Brand

WIMA

Capacitance

680nF

Voltage

50V dc

Tolerance

±20%

Dielectric

Polyester

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

WIMA Polyester Film Capacitor, 50V dc, ±20%, 680nF

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

WIMA Polyester Film Capacitor, 50V dc, ±20%, 680nF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

WIMA

Capacitance

680nF

Voltage

50V dc

Tolerance

±20%

Dielectric

Polyester

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in