Tehniskie dokumenti
Specifikācija
Brand
WIMACapacitance
220nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKS02
Lead Pitch
2.5mm
Length
4.6mm
Depth
3mm
Height
7.5mm
Dimensions
3 x 7.5 x 4.6mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Germany
Produkta apraksts
Sub-Min MKS 02 Series
€ 4,12
€ 0,824 Katrs (Paka ir 5) (bez PVN)
€ 4,99
€ 0,997 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 4,12
€ 0,824 Katrs (Paka ir 5) (bez PVN)
€ 4,99
€ 0,997 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
WIMACapacitance
220nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKS02
Lead Pitch
2.5mm
Length
4.6mm
Depth
3mm
Height
7.5mm
Dimensions
3 x 7.5 x 4.6mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Germany
Produkta apraksts