Tehniskie dokumenti
Specifikācija
Brand
WIMACapacitance
1.5nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Germany
Produkta apraksts
FKP2 Series
€ 5,22
€ 0,522 Katrs (Paka ir 10) (bez PVN)
€ 6,32
€ 0,632 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 5,22
€ 0,522 Katrs (Paka ir 10) (bez PVN)
€ 6,32
€ 0,632 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
WIMACapacitance
1.5nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Germany
Produkta apraksts