WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

RS noliktavas nr.: 124-1474Ražotājs: WIKARažotāja kods: 46879245
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 x 1

Response Time

< 4 ms

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany

Produkta apraksts

Wika A10 Series Pressure Sensor

Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

€ 157,07

€ 157,07 Katrs (bez PVN)

€ 190,05

€ 190,05 Katrs (Ieskaitot PVN)

WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

€ 157,07

€ 157,07 Katrs (bez PVN)

€ 190,05

€ 190,05 Katrs (Ieskaitot PVN)

WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 x 1

Response Time

< 4 ms

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany

Produkta apraksts

Wika A10 Series Pressure Sensor

Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.