Tehniskie dokumenti
Specifikācija
Brand
WihaPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
1.8 mm Hardened Spring Steel, 2.2 mm Hard Wire, 3.4 mm Medium-Hard Wire
Overall Length
180 mm
ESD Safe
No
Tip Style
Straight
Model Number
Z01018006SB
Izcelsmes valsts
Vietnam
Noliktavas stāvoklis patreiz nav pieejams
€ 30,40
€ 30,40 Katrs (bez PVN)
€ 36,78
€ 36,78 Katrs (Ieskaitot PVN)
Wiha Z01018006SB Combination Pliers, 180 mm Overall, Straight Tip
1
€ 30,40
€ 30,40 Katrs (bez PVN)
€ 36,78
€ 36,78 Katrs (Ieskaitot PVN)
Wiha Z01018006SB Combination Pliers, 180 mm Overall, Straight Tip
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
WihaPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
1.8 mm Hardened Spring Steel, 2.2 mm Hard Wire, 3.4 mm Medium-Hard Wire
Overall Length
180 mm
ESD Safe
No
Tip Style
Straight
Model Number
Z01018006SB
Izcelsmes valsts
Vietnam