Wiha Hexagon, 4 mm Tip, 100 mm Blade, 211 mm Overall

RS Stock No.: 707-3002Brand: WihaManufacturers Part No.: 26329
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish Ball End Hex Driver

Chrome Vanadium Molybdenum steel
Through hardened,
Chrome-plated
ChromTop finish on tip
PicoFinish handle for rapid rotation
Ideal for high-precision work with precision components
The ball end enables the user to work at angles up to 25°

You may be interested in

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.47

€ 8.47 Each (inc. VAT)

Wiha Hexagon, 4 mm Tip, 100 mm Blade, 211 mm Overall

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.47

€ 8.47 Each (inc. VAT)

Wiha Hexagon, 4 mm Tip, 100 mm Blade, 211 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Wiha

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish Ball End Hex Driver

Chrome Vanadium Molybdenum steel
Through hardened,
Chrome-plated
ChromTop finish on tip
PicoFinish handle for rapid rotation
Ideal for high-precision work with precision components
The ball end enables the user to work at angles up to 25°

You may be interested in