Tehniskie dokumenti
Specifikācija
Brand
WielandRange
safeRELAY
Series
SNE 4004K
Type
Output Module
Supply Voltage
24 V ac/dc
Normal State Configuration
4NO/3NC
Number of Inputs
0
Number of Outputs
7
Power Rating
1.7 W
Mounting Style
DIN Rail
Dimensions
96.5 x 22.5 x 114 mm
Terminal Type
Screw
Izcelsmes valsts
Germany
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Wieland SNE 4004K Series Output Module, 0 Inputs, 7 Outputs, 24 V ac/dc, 4NO/3NC
1
P.O.A.
Wieland SNE 4004K Series Output Module, 0 Inputs, 7 Outputs, 24 V ac/dc, 4NO/3NC
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
WielandRange
safeRELAY
Series
SNE 4004K
Type
Output Module
Supply Voltage
24 V ac/dc
Normal State Configuration
4NO/3NC
Number of Inputs
0
Number of Outputs
7
Power Rating
1.7 W
Mounting Style
DIN Rail
Dimensions
96.5 x 22.5 x 114 mm
Terminal Type
Screw
Izcelsmes valsts
Germany