Western Digital My Passport Ultra Black 1 TB External Hard Drive

RS noliktavas nr.: 804-7779Ražotājs: Western DigitalRažotāja kods: WDBZFP0010BTT-EESN
brand-logo
Skatīt visu Cietie diski

Tehniskie dokumenti

Specifikācija

Model

My Passport Ultra

Capacity

1 TB

Dimensions

110.5 x 82 x 15.4mm

Length

110.5mm

Width

82mm

Height

15.4mm

Izcelsmes valsts

Thailand

Produkta apraksts

Western Digital My Passport Ultra™

My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption

Supplied with

Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide

Mobile Hard Drives

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Western Digital My Passport Ultra Black 1 TB External Hard Drive

P.O.A.

Western Digital My Passport Ultra Black 1 TB External Hard Drive
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Model

My Passport Ultra

Capacity

1 TB

Dimensions

110.5 x 82 x 15.4mm

Length

110.5mm

Width

82mm

Height

15.4mm

Izcelsmes valsts

Thailand

Produkta apraksts

Western Digital My Passport Ultra™

My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption

Supplied with

Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide

Mobile Hard Drives

Jūs varētu interesēt