West Instruments N2300 Process Indicator, 49 x 25mm, 100 V ac, 240 V ac Supply Voltage

RS noliktavas nr.: 292-0186Ražotājs: West InstrumentsRažotāja kods: N2300Y0000
brand-logo
Skatīt visu Temperature Controllers

Tehniskie dokumenti

Specifikācija

Supply Voltage

100 V ac, 240 V ac

Size

49 x 25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Range

N 2300

Series

N2300

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Green

Izcelsmes valsts

United Kingdom

Produkta apraksts

West N2300 Temperature Controller

The West N2300 offers real flexibility as it can be used as a controller or an indicator.

The instrument has the largest red or green digital display in a 1/32 DIN package. In addition to the red or green display the N2300 benefits from three additional multi-colour LEDs to indicate process, alarm and configuration statuses.

The large, tactile rubberized keys provide a more practical human interface which is complemented with a specially developed hands-free PID tuning algorithm, Easy-Tune, which continuously monitors and improves control. Alternatively the instrument can be manually fine-tuned for a specific application. The N2300 indicator has up to two outputs (relay or solid state driver) for alarm. The controller version can have an additional relay or RS232 serial communications.

West Instruments N Series Temperature Controllers

Noliktavas stāvoklis patreiz nav pieejams

€ 217,78

€ 217,78 Katrs (bez PVN)

€ 263,51

€ 263,51 Katrs (Ieskaitot PVN)

West Instruments N2300 Process Indicator, 49 x 25mm, 100 V ac, 240 V ac Supply Voltage

€ 217,78

€ 217,78 Katrs (bez PVN)

€ 263,51

€ 263,51 Katrs (Ieskaitot PVN)

West Instruments N2300 Process Indicator, 49 x 25mm, 100 V ac, 240 V ac Supply Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

100 V ac, 240 V ac

Size

49 x 25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Range

N 2300

Series

N2300

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Green

Izcelsmes valsts

United Kingdom

Produkta apraksts

West N2300 Temperature Controller

The West N2300 offers real flexibility as it can be used as a controller or an indicator.

The instrument has the largest red or green digital display in a 1/32 DIN package. In addition to the red or green display the N2300 benefits from three additional multi-colour LEDs to indicate process, alarm and configuration statuses.

The large, tactile rubberized keys provide a more practical human interface which is complemented with a specially developed hands-free PID tuning algorithm, Easy-Tune, which continuously monitors and improves control. Alternatively the instrument can be manually fine-tuned for a specific application. The N2300 indicator has up to two outputs (relay or solid state driver) for alarm. The controller version can have an additional relay or RS232 serial communications.

West Instruments N Series Temperature Controllers