Technical Document
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Green
Bulb Type
LED
Current Type
DC
Base Diameter
150mm
Height
147mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Product details
Traffic Light
Price on Asking
Werma Green Steady Beacon, 24 V dc, LED Bulb
1
Price on Asking
Werma Green Steady Beacon, 24 V dc, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Green
Bulb Type
LED
Current Type
DC
Base Diameter
150mm
Height
147mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Product details