Werma 817 Series Red Flashing Beacon, 115 V, Built-in Mounting, Xenon Bulb

RS Stock No.: 251-8609Brand: WermaManufacturers Part No.: 817.100.67
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Built-in Mounting

Bulb Type

Xenon

Series

817

Country of Origin

Germany

Stock information temporarily unavailable.

€ 194.00

€ 194.00 Each (Exc. Vat)

€ 234.74

€ 234.74 Each (inc. VAT)

Werma 817 Series Red Flashing Beacon, 115 V, Built-in Mounting, Xenon Bulb

€ 194.00

€ 194.00 Each (Exc. Vat)

€ 234.74

€ 234.74 Each (inc. VAT)

Werma 817 Series Red Flashing Beacon, 115 V, Built-in Mounting, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Built-in Mounting

Bulb Type

Xenon

Series

817

Country of Origin

Germany