Werma MC55 Series Clear Multiple Effect Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP65

RS noliktavas nr.: 197-4286Ražotājs: WermaRažotāja kods: 240.110.50
brand-logo
Skatīt visu Bākugunis

Tehniskie dokumenti

Specifikācija

Brand

Werma

Supply Voltage

10 → 30 V dc

Light Effect

Flashing, Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

60mA

Current Type

DC

Base Diameter

55mm

Housing Colour

Black

Series

MC55

Height

71mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified, EAC, WEE

Distrelec Product Id

30158531

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 133,00

€ 133,00 Katrs (bez PVN)

€ 160,93

€ 160,93 Katrs (Ieskaitot PVN)

Werma MC55 Series Clear Multiple Effect Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP65

€ 133,00

€ 133,00 Katrs (bez PVN)

€ 160,93

€ 160,93 Katrs (Ieskaitot PVN)

Werma MC55 Series Clear Multiple Effect Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP65
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Werma

Supply Voltage

10 → 30 V dc

Light Effect

Flashing, Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

60mA

Current Type

DC

Base Diameter

55mm

Housing Colour

Black

Series

MC55

Height

71mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified, EAC, WEE

Distrelec Product Id

30158531

Izcelsmes valsts

China