Technical Document
Specifications
Brand
WeraDrive Size
1/2 in, 1/4 in, 3/8 in
Type
Connection Part
Drive Type
Square
Overall Length
230 mm
Sub Type
Adapter
Model
781/5
Country of Origin
Taiwan, Province Of China
€ 78.00
€ 78.00 Each (Exc. Vat)
€ 94.38
€ 94.38 Each (inc. VAT)
Wera 781/5 1/2 in, 1/4 in, 3/8 in Square Connection Part, 230 mm Overall
1
€ 78.00
€ 78.00 Each (Exc. Vat)
€ 94.38
€ 94.38 Each (inc. VAT)
Wera 781/5 1/2 in, 1/4 in, 3/8 in Square Connection Part, 230 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeraDrive Size
1/2 in, 1/4 in, 3/8 in
Type
Connection Part
Drive Type
Square
Overall Length
230 mm
Sub Type
Adapter
Model
781/5
Country of Origin
Taiwan, Province Of China