Wera Flat Screwdriver, 0.6 x 3.5 mm Tip, 100 mm Blade, VDE/1000V, 181 mm Overall

RS Stock No.: 123-0781Brand: WeraManufacturers Part No.: 05022730001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.6 x 3.5 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

181 mm

Blade Material

Stainless Steel

Country of Origin

Czech Republic

Product details

Wera Kraftform VDE Slotted Stainless Steel (3160i)

Wera precision insulated 1000V Slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Price on Asking

Wera Flat Screwdriver, 0.6 x 3.5 mm Tip, 100 mm Blade, VDE/1000V, 181 mm Overall

Price on Asking

Wera Flat Screwdriver, 0.6 x 3.5 mm Tip, 100 mm Blade, VDE/1000V, 181 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.6 x 3.5 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

181 mm

Blade Material

Stainless Steel

Country of Origin

Czech Republic

Product details

Wera Kraftform VDE Slotted Stainless Steel (3160i)

Wera precision insulated 1000V Slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver