Welwyn 6.8kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-6K8FI

RS noliktavas nr.: 144-068Ražotājs: WelwynRažotāja kods: WRM0207C-6K8FI
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

Welwyn

Resistance

6.8kΩ

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay MMB0207 6.8kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,139Katrs (Paka ir 25) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 250) (bez PVN)

Welwyn 6.8kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-6K8FI

P.O.A.

Katrs (Paka ir 250) (bez PVN)

Welwyn 6.8kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-6K8FI
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay MMB0207 6.8kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,139Katrs (Paka ir 25) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Welwyn

Resistance

6.8kΩ

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay MMB0207 6.8kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,139Katrs (Paka ir 25) (bez PVN)