Tehniskie dokumenti
Specifikācija
Brand
WelwynResistance
2.2Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W24
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
United Kingdom
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Welwyn 2.2Ω Wire Wound Wirewound Resistor 14W ±5% W24-2R2JI
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Welwyn 2.2Ω Wire Wound Wirewound Resistor 14W ±5% W24-2R2JI
Noliktavas stāvoklis patreiz nav pieejams
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
WelwynResistance
2.2Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W24
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
United Kingdom