Welwyn 16.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-16K2BI

RS noliktavas nr.: 166-920Ražotājs: WelwynRažotāja kods: RC55Y-16K2BI
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

Welwyn

Resistance

16.2kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Welwyn 16.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-16K2BI
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Welwyn 16.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-16K2BI
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Welwyn

Resistance

16.2kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt