Weller Soldering Accessory WMRT Soldering Tweezers

RS Stock No.: 620-4933Brand: WellerManufacturers Part No.: WMRT
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Brand

Weller

Soldering Accessory Type

Soldering Tweezers

Model Number

WMRT

For Use With

rework stations WR 3M and WR 2, WT 2M station

Voltage Rating

12V

Wattage

80W

Country of Origin

Mexico

Product details

Weller WMRT 12V 80W Soldering Tweezers Handset

Ideal for soldering small components such as fixed resistors and more by providing precise heat and gripping ability. This WMRT soldering micro-tweezers handset is supplied as the handset only but is suitable for use with the RTW Series range of soldering iron tips.

Features & Benefits:

  • 12V supply input.
  • 80W (2 x 40W tips) output.
  • Handset only. Can be used with any of the RTW Series soldering tips (RS. 620-4977, 620-4955, 620-4983, and 620-4961).
  • Compatible for use with WD1M and WD2M soldering stations, as well as WR3M rework station.
  • Short heating time of approx. 3 seconds (50°C - 350°C)
  • Temperature range of 100°C to 450°C.

Typical Applications:

Soldering tweezers are used for precision soldering/desoldering projects, such as electronics and circuitry boards, from professional to DIY projects. They can be used to separate components or to undo any bad soldering and also allow the component to be picked up, moved, or removed at the same time.

FAQ:

What is the difference between de/soldering tweezers and normal tweezers?Soldering tweezers feature soldering iron tips that can be heated to high temperatures to melt solder wire in electronics and circuitry applications. Soldering tweezers have a power supply that allows for constant temperature management, whereas normal tweezers are standalone tools.What is the heat range for these tweezers?These tweezers have a heating range of 100°C – 450°C and a heating time of approx. 3 seconds (50°C – 350°C).

Station Irons - Weller

Stock information temporarily unavailable.

€ 198.00

€ 198.00 Each (Exc. Vat)

€ 239.58

€ 239.58 Each (inc. VAT)

Weller Soldering Accessory WMRT Soldering Tweezers

€ 198.00

€ 198.00 Each (Exc. Vat)

€ 239.58

€ 239.58 Each (inc. VAT)

Weller Soldering Accessory WMRT Soldering Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Soldering Accessory Type

Soldering Tweezers

Model Number

WMRT

For Use With

rework stations WR 3M and WR 2, WT 2M station

Voltage Rating

12V

Wattage

80W

Country of Origin

Mexico

Product details

Weller WMRT 12V 80W Soldering Tweezers Handset

Ideal for soldering small components such as fixed resistors and more by providing precise heat and gripping ability. This WMRT soldering micro-tweezers handset is supplied as the handset only but is suitable for use with the RTW Series range of soldering iron tips.

Features & Benefits:

  • 12V supply input.
  • 80W (2 x 40W tips) output.
  • Handset only. Can be used with any of the RTW Series soldering tips (RS. 620-4977, 620-4955, 620-4983, and 620-4961).
  • Compatible for use with WD1M and WD2M soldering stations, as well as WR3M rework station.
  • Short heating time of approx. 3 seconds (50°C - 350°C)
  • Temperature range of 100°C to 450°C.

Typical Applications:

Soldering tweezers are used for precision soldering/desoldering projects, such as electronics and circuitry boards, from professional to DIY projects. They can be used to separate components or to undo any bad soldering and also allow the component to be picked up, moved, or removed at the same time.

FAQ:

What is the difference between de/soldering tweezers and normal tweezers?Soldering tweezers feature soldering iron tips that can be heated to high temperatures to melt solder wire in electronics and circuitry applications. Soldering tweezers have a power supply that allows for constant temperature management, whereas normal tweezers are standalone tools.What is the heat range for these tweezers?These tweezers have a heating range of 100°C – 450°C and a heating time of approx. 3 seconds (50°C – 350°C).

Station Irons - Weller