Weidmuller ACT20X Series Signal Converter

RS Stock No.: 390-8092Brand: WeidmullerManufacturers Part No.: 8648590000
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

DIN Rail

Operating Temperature Range

0 → +50°C

Series

ACT20X

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

Price on Asking

Weidmuller ACT20X Series Signal Converter

Price on Asking

Weidmuller ACT20X Series Signal Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

DIN Rail

Operating Temperature Range

0 → +50°C

Series

ACT20X

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C