Tehniskie dokumenti
Specifikācija
Brand
WeidmüllerNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF
Noliktavas stāvoklis patreiz nav pieejams
€ 5,83
€ 0,971 Katrs (Paka ir 6) (bez PVN)
€ 7,05
€ 1,175 Katrs (Paka ir 6) (Ieskaitot PVN)
Weidmuller LSF Series PCB Terminal Block, 3-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
6
€ 5,83
€ 0,971 Katrs (Paka ir 6) (bez PVN)
€ 7,05
€ 1,175 Katrs (Paka ir 6) (Ieskaitot PVN)
Weidmuller LSF Series PCB Terminal Block, 3-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Noliktavas stāvoklis patreiz nav pieejams
6
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
WeidmüllerNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF