Weidmuller 2-Way ZPE 6 Earth Terminal Block, 20 → 8 AWG Wire, Clamp, Wemid Housing

RS noliktavas nr.: 260-2888Ražotājs: WeidmüllerRažotāja kods: 1608670000
brand-logo
Skatīt visu Zemējuma spaiļu bloki

Tehniskie dokumenti

Specifikācija

Earth Block Type

ZPE 6

Wire Size

20 → 8 AWG

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

65mm

Width

8.1mm

Height

45.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Izcelsmes valsts

Czech Republic

Produkta apraksts

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 29,00

€ 5,80 Katrs (Paka ir 5) (bez PVN)

€ 35,09

€ 7,018 Katrs (Paka ir 5) (Ieskaitot PVN)

Weidmuller 2-Way ZPE 6 Earth Terminal Block, 20 → 8 AWG Wire, Clamp, Wemid Housing

€ 29,00

€ 5,80 Katrs (Paka ir 5) (bez PVN)

€ 35,09

€ 7,018 Katrs (Paka ir 5) (Ieskaitot PVN)

Weidmuller 2-Way ZPE 6 Earth Terminal Block, 20 → 8 AWG Wire, Clamp, Wemid Housing
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Earth Block Type

ZPE 6

Wire Size

20 → 8 AWG

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

65mm

Width

8.1mm

Height

45.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Izcelsmes valsts

Czech Republic

Produkta apraksts

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more