Weidmuller Distribution Block, 6 Way, 10 mm², 25 mm², 100A, 690 V ac/dc, Green

RS noliktavas nr.: 138-3486Ražotājs: WeidmüllerRažotāja kods: 1561930000
brand-logo
Skatīt visu Sadales bloki

Tehniskie dokumenti

Specifikācija

Number Of Ways

6

Termination Method

Screw

Housing Material

Wemid

Current Rating

100A

Voltage Rating

690 V ac/dc

Cable CSA

10 mm², 25 mm²

Length

30.2mm

Width

49mm

Height

55.4mm

Colour

Green

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Izcelsmes valsts

Germany

Produkta apraksts

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Noliktavas stāvoklis patreiz nav pieejams

€ 47,70

€ 15,90 Katrs (Paka ir 3) (bez PVN)

€ 57,72

€ 19,239 Katrs (Paka ir 3) (Ieskaitot PVN)

Weidmuller Distribution Block, 6 Way, 10 mm², 25 mm², 100A, 690 V ac/dc, Green

€ 47,70

€ 15,90 Katrs (Paka ir 3) (bez PVN)

€ 57,72

€ 19,239 Katrs (Paka ir 3) (Ieskaitot PVN)

Weidmuller Distribution Block, 6 Way, 10 mm², 25 mm², 100A, 690 V ac/dc, Green
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number Of Ways

6

Termination Method

Screw

Housing Material

Wemid

Current Rating

100A

Voltage Rating

690 V ac/dc

Cable CSA

10 mm², 25 mm²

Length

30.2mm

Width

49mm

Height

55.4mm

Colour

Green

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Izcelsmes valsts

Germany

Produkta apraksts

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.