Weidmuller 1020040000 WDU Series Red, 2.5mm², Single-Level, Screw Termination, ATEX

Tehniskie dokumenti
Specifikācija
Brand
WeidmüllerColour
Red
Number of Levels
Single
Series
WDU
Voltage Rating
800 V
American Wire Gauge
30 → 12AWG
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
ATEX, CE, CSA, EAC, GOSTEX, IEC EX
Distrelec Product Id
30422247
Izcelsmes valsts
Germany
Produkta apraksts
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
€ 10,50
€ 1,05 Katrs (Paka ir 10) (bez PVN)
€ 12,70
€ 1,27 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 10,50
€ 1,05 Katrs (Paka ir 10) (bez PVN)
€ 12,70
€ 1,27 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
WeidmüllerColour
Red
Number of Levels
Single
Series
WDU
Voltage Rating
800 V
American Wire Gauge
30 → 12AWG
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
ATEX, CE, CSA, EAC, GOSTEX, IEC EX
Distrelec Product Id
30422247
Izcelsmes valsts
Germany
Produkta apraksts
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR