Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WEG CWCI0 Reversing Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS noliktavas nr.: 122-1023Ražotājs: WEGRažotāja kods: CWCI09-01-30D24
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

CWCI0

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

59mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Izcelsmes valsts

Brazil

Produkta apraksts

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors

Noliktavas stāvoklis patreiz nav pieejams

€ 76,48

€ 76,48 Katrs (bez PVN)

€ 92,54

€ 92,54 Katrs (Ieskaitot PVN)

WEG CWCI0 Reversing Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

€ 76,48

€ 76,48 Katrs (bez PVN)

€ 92,54

€ 92,54 Katrs (Ieskaitot PVN)

WEG CWCI0 Reversing Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

CWCI0

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

59mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Izcelsmes valsts

Brazil

Produkta apraksts

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors