WEG CWB Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V

RS noliktavas nr.: 122-1045Ražotājs: WEGRažotāja kods: CWB12-11-30D24
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

12 A

Series

CWB

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

78.4mm

Width

45mm

Depth

89.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Izcelsmes valsts

Brazil

Produkta apraksts

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

WEG Contactors

€ 34,20

€ 34,20 Katrs (bez PVN)

€ 41,38

€ 41,38 Katrs (Ieskaitot PVN)

WEG CWB Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V

€ 34,20

€ 34,20 Katrs (bez PVN)

€ 41,38

€ 41,38 Katrs (Ieskaitot PVN)

WEG CWB Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

12 A

Series

CWB

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

78.4mm

Width

45mm

Depth

89.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Izcelsmes valsts

Brazil

Produkta apraksts

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

WEG Contactors