Tehniskie dokumenti
Specifikācija
Rated Average On-State Current
7.5A
Thyristor Type
SCR
Package Type
TO-220AB
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
132A
Mounting Type
Through Hole
Maximum Gate Trigger Current
15mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
20mA
Pin Count
3
Dimensions
10.3 x 4.7 x 9.4mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Peak On-State Voltage
1.75V
Izcelsmes valsts
China
Produkta apraksts
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
€ 12,68
€ 0,507 Katrs (tiek piegadats Tubina) (bez PVN)
€ 15,34
€ 0,613 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
25
€ 12,68
€ 0,507 Katrs (tiek piegadats Tubina) (bez PVN)
€ 15,34
€ 0,613 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Rated Average On-State Current
7.5A
Thyristor Type
SCR
Package Type
TO-220AB
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
132A
Mounting Type
Through Hole
Maximum Gate Trigger Current
15mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
20mA
Pin Count
3
Dimensions
10.3 x 4.7 x 9.4mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Peak On-State Voltage
1.75V
Izcelsmes valsts
China
Produkta apraksts
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).