Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 9V ac

RS Stock No.: 805-350Brand: Walsall TransformersManufacturers Part No.: WT1249

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

9V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 9V ac

Price on Asking

Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 9V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

9V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

You may be interested in