Tehniskie dokumenti
Specifikācija
Brand
WagoPole Format
3
Series
890
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Colour
Black
Type
WINSTA MINI Socket
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP40
Wire Size
22 → 16 (Solid) AWG, 22 → 18 (Stranded) AWG
Strain Relief
Yes
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
Izcelsmes valsts
Germany
Produkta apraksts
890 Series Pluggable Connectors 2 to 3 Pole
The 890 Series WINSTA® MINI pluggable connectors are ideal for fast electrical installation in space-restricted applications. Both a compact design and plug-and-play functionality make them suited to components such as sensors, actuators, lights and bus cables. These pluggable connectors are suitable for conductors from 0.25 mm² to 1.5 mm². With their push in CAGE CLAMP® connection technology, solid conductors and fine-stranded ferruled conductors can be inserted direct.
WINSTA® Mini Range of connectors
€ 3,95
€ 3,95 Katrs (bez PVN)
€ 4,78
€ 4,78 Katrs (Ieskaitot PVN)
1
€ 3,95
€ 3,95 Katrs (bez PVN)
€ 4,78
€ 4,78 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 3,95 |
25 - 49 | € 3,45 |
50+ | € 3,35 |
Tehniskie dokumenti
Specifikācija
Brand
WagoPole Format
3
Series
890
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Colour
Black
Type
WINSTA MINI Socket
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP40
Wire Size
22 → 16 (Solid) AWG, 22 → 18 (Stranded) AWG
Strain Relief
Yes
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
Izcelsmes valsts
Germany
Produkta apraksts
890 Series Pluggable Connectors 2 to 3 Pole
The 890 Series WINSTA® MINI pluggable connectors are ideal for fast electrical installation in space-restricted applications. Both a compact design and plug-and-play functionality make them suited to components such as sensors, actuators, lights and bus cables. These pluggable connectors are suitable for conductors from 0.25 mm² to 1.5 mm². With their push in CAGE CLAMP® connection technology, solid conductors and fine-stranded ferruled conductors can be inserted direct.