WAGO 769 Series Female Plug, 5 Pole for Use with X-COM System 769 Series, 32A

RS noliktavas nr.: 864-8455Ražotājs: WAGORažotāja kods: 769-105
brand-logo
Skatīt visu DIN sliežu termināļu piederumi

Tehniskie dokumenti

Specifikācija

Brand

Wago

Accessory Type

Female Plug, 5 Pole

Series

769

For Use With

X-COM System 769 Series

Current Rating

32A

Colour

Grey

Material

Polyamide

Number Of Ways

1

Voltage Rating

500 V

Contact Dimensions

4mm²

Distrelec Product Id

30409247

Izcelsmes valsts

Germany

Produkta apraksts

X-COM® -SYSTEM 1-Conductor Female Plugs

1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.

769 Series

Noliktavas stāvoklis patreiz nav pieejams

€ 5,90

€ 5,90 Katrs (bez PVN)

€ 7,14

€ 7,14 Katrs (Ieskaitot PVN)

WAGO 769 Series Female Plug, 5 Pole for Use with X-COM System 769 Series, 32A

€ 5,90

€ 5,90 Katrs (bez PVN)

€ 7,14

€ 7,14 Katrs (Ieskaitot PVN)

WAGO 769 Series Female Plug, 5 Pole for Use with X-COM System 769 Series, 32A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Wago

Accessory Type

Female Plug, 5 Pole

Series

769

For Use With

X-COM System 769 Series

Current Rating

32A

Colour

Grey

Material

Polyamide

Number Of Ways

1

Voltage Rating

500 V

Contact Dimensions

4mm²

Distrelec Product Id

30409247

Izcelsmes valsts

Germany

Produkta apraksts

X-COM® -SYSTEM 1-Conductor Female Plugs

1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.

769 Series